
GRM155R60E475ME76D | |
|---|---|
DigiKey Part Number | 490-GRM155R60E475ME76DTR-ND - Tape & Reel (TR) 490-GRM155R60E475ME76DCT-ND - Cut Tape (CT) 490-GRM155R60E475ME76DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60E475ME76D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 2.5V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60E475ME76D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.15220 | kr.15.22 |
| 500 | kr.0.10956 | kr.54.78 |
| 1.000 | kr.0.09649 | kr.96.49 |
| 2.500 | kr.0.08280 | kr.207.00 |
| 5.000 | kr.0.07457 | kr.372.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06227 | kr.622.70 |
| 20.000 | kr.0.05711 | kr.1,142.20 |
| 30.000 | kr.0.05453 | kr.1,635.90 |
| 50.000 | kr.0.05167 | kr.2,583.50 |
| 70.000 | kr.0.05000 | kr.3,500.00 |
| 100.000 | kr.0.04839 | kr.4,839.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

