2.2 µF ±20% 16V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D71C225ME11D

DigiKey Part Number
490-GRM155D71C225ME11DTR-ND - Tape & Reel (TR)
490-GRM155D71C225ME11DCT-ND - Cut Tape (CT)
490-GRM155D71C225ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D71C225ME11D
Description
CAP CER 2.2UF 16V X7T 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D71C225ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.73300kr.7.33
50kr.0.52220kr.26.11
100kr.0.45720kr.45.72
500kr.0.34838kr.174.19
1.000kr.0.31481kr.314.81
2.500kr.0.27945kr.698.62
5.000kr.0.25818kr.1,290.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23380kr.2,338.00
20.000kr.0.21981kr.4,396.20
30.000kr.0.21281kr.6,384.30
50.000kr.0.20505kr.10,252.50
70.000kr.0.20051kr.14,035.70
100.000kr.0.19615kr.19,615.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250