2.2 µF ±20% 16V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D71C225ME11D

DigiKey Part Number
490-GRM155D71C225ME11DTR-ND - Tape & Reel (TR)
490-GRM155D71C225ME11DCT-ND - Cut Tape (CT)
490-GRM155D71C225ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D71C225ME11D
Description
CAP CER 2.2UF 16V X7T 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D71C225ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51480kr.25.74
100kr.0.45080kr.45.08
500kr.0.34350kr.171.75
1.000kr.0.31041kr.310.41
2.500kr.0.27554kr.688.85
5.000kr.0.25456kr.1,272.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23053kr.2,305.30
20.000kr.0.21674kr.4,334.80
30.000kr.0.20983kr.6,294.90
50.000kr.0.20218kr.10,109.00
70.000kr.0.19770kr.13,839.00
100.000kr.0.19340kr.19,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750