0805 (2012 Metric) 1,35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B5C2J821JWA3L

DigiKey Part Number
490-GRM21B5C2J821JWA3LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21B5C2J821JWA3L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B5C2J821JWA3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45453kr.1,363.59
Manufacturers Standard Package
Unit Price without VAT:kr.0.45453
Unit Price with VAT:kr.0.56816