GRM155C81C105KE11J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 48.483
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09117
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C81C105KE11J

DigiKey Part Number
490-GRM155C81C105KE11JTR-ND - Tape & Reel (TR)
490-GRM155C81C105KE11JCT-ND - Cut Tape (CT)
490-GRM155C81C105KE11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81C105KE11J
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81C105KE11J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT155C81C105KE13DMurata Electronics0490-GRT155C81C105KE13DCT-NDkr.0.82000Parametric Equivalent
GRT155C81C105KE13JMurata Electronics48.483490-GRT155C81C105KE13JCT-NDkr.0.82000Parametric Equivalent
CL05X105KO5NQWCSamsung Electro-Mechanics01276-CL05X105KO5NQWCTR-NDkr.0.09117Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14760kr.147.60
2.500kr.0.12824kr.320.60
5.000kr.0.11661kr.583.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.09715kr.3,886.00
80.000kr.0.09157kr.7,325.60
120.000kr.0.08878kr.10,653.60
200.000kr.0.08569kr.17,138.00
280.000kr.0.08388kr.23,486.40
400.000kr.0.08214kr.32,856.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500