1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Ceramic Capacitor

GRM155C81C105KE11D

DigiKey Part Number
490-12700-2-ND - Tape & Reel (TR)
490-12700-1-ND - Cut Tape (CT)
490-12700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81C105KE11D
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81C105KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14760kr.147.60
2.500kr.0.12824kr.320.60
5.000kr.0.11661kr.583.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10400kr.1,040.00
20.000kr.0.09636kr.1,927.20
30.000kr.0.09254kr.2,776.20
50.000kr.0.08831kr.4,415.50
70.000kr.0.08583kr.6,008.10
100.000kr.0.08345kr.8,345.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500