Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C2A6R8CB01D

DigiKey Part Number
490-GJM0335C2A6R8CB01DTR-ND - Tape & Reel (TR)
490-GJM0335C2A6R8CB01DCT-ND - Cut Tape (CT)
490-GJM0335C2A6R8CB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C2A6R8CB01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C2A6R8CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27500kr.2.75
50kr.0.18820kr.9.41
100kr.0.16190kr.16.19
500kr.0.11724kr.58.62
1.000kr.0.10362kr.103.62
2.500kr.0.08919kr.222.98
5.000kr.0.08052kr.402.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07125kr.1,068.75
30.000kr.0.06594kr.1,978.20
45.000kr.0.06328kr.2,847.60
75.000kr.0.06033kr.4,524.75
105.000kr.0.05861kr.6,154.05
150.000kr.0.05695kr.8,542.50
180.000kr.0.05617kr.10,110.60
360.000kr.0.05352kr.19,267.20
375.000kr.0.05338kr.20,017.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000