


GRM155C81C105KE11D | |
|---|---|
DigiKey Part Number | 490-12700-2-ND - Tape & Reel (TR) 490-12700-1-ND - Cut Tape (CT) 490-12700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C105KE11D |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C105KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 50 | kr.0.19840 | kr.9.92 |
| 100 | kr.0.17090 | kr.17.09 |
| 500 | kr.0.12404 | kr.62.02 |
| 1.000 | kr.0.10963 | kr.109.63 |
| 2.500 | kr.0.09457 | kr.236.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06223 | kr.622.30 |
| 20.000 | kr.0.06157 | kr.1,231.40 |
| 30.000 | kr.0.06124 | kr.1,837.20 |
| 50.000 | kr.0.05892 | kr.2,946.00 |
| 70.000 | kr.0.05713 | kr.3,999.10 |
| 100.000 | kr.0.05542 | kr.5,542.00 |
| 120.000 | kr.0.05498 | kr.6,597.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

