GRM155C81A105KA12D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.0.95000
Datasheet
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
cut-tape-render

GRM155C81A105KA12D

DigiKey Part Number
490-12699-2-ND - Tape & Reel (TR)
490-12699-1-ND - Cut Tape (CT)
490-12699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81A105KA12D
Description
CAP CER 1UF 10V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81A105KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB2A1X6S1A105K033BCTDK0445-13191-1-NDkr.0.95000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12800kr.6.40
100kr.0.10900kr.10.90
500kr.0.07734kr.38.67
1.000kr.0.06765kr.67.65
2.500kr.0.05742kr.143.55
5.000kr.0.05130kr.256.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04496kr.449.60
20.000kr.0.04095kr.819.00
30.000kr.0.03894kr.1,168.20
50.000kr.0.03672kr.1,836.00
70.000kr.0.03543kr.2,480.10
100.000kr.0.03418kr.3,418.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750