
GRM155C80J684KE15D | |
|---|---|
DigiKey Part Number | 490-10438-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C80J684KE15D |
Description | CAP CER 0.68UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J684KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08269 | kr.826.90 |
| Unit Price without VAT: | kr.0.08269 |
|---|---|
| Unit Price with VAT: | kr.0.10336 |

