
GRM155C80J474KE19D | |
|---|---|
DigiKey Part Number | 490-6284-2-ND - Tape & Reel (TR) 490-6284-1-ND - Cut Tape (CT) 490-6284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J474KE19D |
Description | CAP CER 0.47UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J474KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34000 | kr.3.40 |
| 50 | kr.0.23200 | kr.11.60 |
| 100 | kr.0.20000 | kr.20.00 |
| 500 | kr.0.14602 | kr.73.01 |
| 1.000 | kr.0.12942 | kr.129.42 |
| 2.500 | kr.0.11197 | kr.279.93 |
| 5.000 | kr.0.10151 | kr.507.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09025 | kr.902.50 |
| 20.000 | kr.0.08337 | kr.1,667.40 |
| 30.000 | kr.0.07993 | kr.2,397.90 |
| 50.000 | kr.0.07612 | kr.3,806.00 |
| 70.000 | kr.0.07389 | kr.5,172.30 |
| 100.000 | kr.0.07175 | kr.7,175.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

