0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80J224KE01D

DigiKey Part Number
490-6282-2-ND - Tape & Reel (TR)
490-6282-1-ND - Cut Tape (CT)
490-6282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80J224KE01D
Description
CAP CER 0.22UF 6.3V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80J224KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
50kr.0.24480kr.12.24
100kr.0.21110kr.21.11
500kr.0.15444kr.77.22
1.000kr.0.13713kr.137.13
2.500kr.0.11889kr.297.22
5.000kr.0.10793kr.539.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06348kr.634.80
20.000kr.0.05824kr.1,164.80
30.000kr.0.05562kr.1,668.60
50.000kr.0.05271kr.2,635.50
70.000kr.0.05102kr.3,571.40
100.000kr.0.04939kr.4,939.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750