Parametric Equivalent

GRM155C71C105ME11D | |
|---|---|
DigiKey Part Number | 490-GRM155C71C105ME11DTR-ND - Tape & Reel (TR) 490-GRM155C71C105ME11DCT-ND - Cut Tape (CT) 490-GRM155C71C105ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C71C105ME11D |
Description | CAP CER 1UF 16V X7S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C71C105ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.31000 | kr.15.50 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.19920 | kr.99.60 |
| 1.000 | kr.0.17773 | kr.177.73 |
| 2.500 | kr.0.15524 | kr.388.10 |
| 5.000 | kr.0.14169 | kr.708.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12683 | kr.1,268.30 |
| 20.000 | kr.0.11794 | kr.2,358.80 |
| 30.000 | kr.0.11349 | kr.3,404.70 |
| 50.000 | kr.0.10856 | kr.5,428.00 |
| 70.000 | kr.0.10567 | kr.7,396.90 |
| 100.000 | kr.0.10290 | kr.10,290.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |


