
GRM1557U1A272JA01D | |
|---|---|
DigiKey Part Number | 490-6275-2-ND - Tape & Reel (TR) 490-6275-1-ND - Cut Tape (CT) 490-6275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1557U1A272JA01D |
Description | CAP CER 2700PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1557U1A272JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.21110 | kr.21.11 |
| 500 | kr.0.15444 | kr.77.22 |
| 1.000 | kr.0.13713 | kr.137.13 |
| 2.500 | kr.0.11889 | kr.297.22 |
| 5.000 | kr.0.10793 | kr.539.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09610 | kr.961.00 |
| 20.000 | kr.0.08891 | kr.1,778.20 |
| 30.000 | kr.0.08531 | kr.2,559.30 |
| 50.000 | kr.0.08132 | kr.4,066.00 |
| 70.000 | kr.0.07899 | kr.5,529.30 |
| 100.000 | kr.0.07675 | kr.7,675.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

