1200 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1557U1A122JA01D

DigiKey Part Number
490-6272-2-ND - Tape & Reel (TR)
490-6272-1-ND - Cut Tape (CT)
490-6272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1557U1A122JA01D
Description
CAP CER 1200PF 10V U2J 0402
Customer Reference
Detailed Description
1200 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1557U1A122JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.577
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64000kr.6.40
50kr.0.45140kr.22.57
100kr.0.39430kr.39.43
500kr.0.29810kr.149.05
1.000kr.0.26856kr.268.56
2.500kr.0.23744kr.593.60
5.000kr.0.21870kr.1,093.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19750kr.1,975.00
20.000kr.0.18519kr.3,703.80
30.000kr.0.17902kr.5,370.60
50.000kr.0.17219kr.8,609.50
70.000kr.0.16820kr.11,774.00
100.000kr.0.16436kr.16,436.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500