0.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2AR20BA01D

DigiKey Part Number
490-7271-2-ND - Tape & Reel (TR)
490-7271-1-ND - Cut Tape (CT)
490-7271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2AR20BA01D
Description
CAP CER 0.2PF 100V C0G/NP0 0402
Customer Reference
Detailed Description
0.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2AR20BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.080
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34100kr.3.41
50kr.0.23280kr.11.64
100kr.0.20060kr.20.06
500kr.0.14648kr.73.24
1.000kr.0.12982kr.129.82
2.500kr.0.11232kr.280.80
5.000kr.0.10183kr.509.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09053kr.905.30
20.000kr.0.08363kr.1,672.60
30.000kr.0.08018kr.2,405.40
50.000kr.0.07636kr.3,818.00
70.000kr.0.07412kr.5,188.40
100.000kr.0.07197kr.7,197.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000