
GRM1555C2A680JA01D | |
|---|---|
DigiKey Part Number | 490-7309-2-ND - Tape & Reel (TR) 490-7309-1-ND - Cut Tape (CT) 490-7309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A680JA01D |
Description | CAP CER 68PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A680JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15340 | kr.7.67 |
| 100 | kr.0.13120 | kr.13.12 |
| 500 | kr.0.09358 | kr.46.79 |
| 1.000 | kr.0.08217 | kr.82.17 |
| 2.500 | kr.0.07020 | kr.175.50 |
| 5.000 | kr.0.06299 | kr.314.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05373 | kr.537.30 |
| 20.000 | kr.0.04913 | kr.982.60 |
| 30.000 | kr.0.04682 | kr.1,404.60 |
| 50.000 | kr.0.04427 | kr.2,213.50 |
| 70.000 | kr.0.04278 | kr.2,994.60 |
| 100.000 | kr.0.04134 | kr.4,134.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

