
GRM1555C2A4R7CA01D | |
|---|---|
DigiKey Part Number | 490-7290-2-ND - Tape & Reel (TR) 490-7290-1-ND - Cut Tape (CT) 490-7290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A4R7CA01D |
Description | CAP CER 4.7PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A4R7CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08430 | kr.8.43 |
| 500 | kr.0.05896 | kr.29.48 |
| 1.000 | kr.0.05123 | kr.51.23 |
| 2.500 | kr.0.04314 | kr.107.85 |
| 5.000 | kr.0.03831 | kr.191.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03335 | kr.333.50 |
| 20.000 | kr.0.03018 | kr.603.60 |
| 30.000 | kr.0.02860 | kr.858.00 |
| 50.000 | kr.0.02684 | kr.1,342.00 |
| 70.000 | kr.0.02582 | kr.1,807.40 |
| 100.000 | kr.0.02483 | kr.2,483.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

