4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A4R7CA01D

DigiKey Part Number
490-7290-2-ND - Tape & Reel (TR)
490-7290-1-ND - Cut Tape (CT)
490-7290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A4R7CA01D
Description
CAP CER 4.7PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A4R7CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.527
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.09900kr.4.95
100kr.0.08430kr.8.43
500kr.0.05896kr.29.48
1.000kr.0.05123kr.51.23
2.500kr.0.04314kr.107.85
5.000kr.0.03831kr.191.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03335kr.333.50
20.000kr.0.03018kr.603.60
30.000kr.0.02860kr.858.00
50.000kr.0.02684kr.1,342.00
70.000kr.0.02582kr.1,807.40
100.000kr.0.02483kr.2,483.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750