
GRM1555C2A330JA01D | |
|---|---|
DigiKey Part Number | 490-7305-2-ND - Tape & Reel (TR) 490-7305-1-ND - Cut Tape (CT) 490-7305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A330JA01D |
Description | CAP CER 33PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A330JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.13380 | kr.13.38 |
| 500 | kr.0.09574 | kr.47.87 |
| 1.000 | kr.0.08407 | kr.84.07 |
| 2.500 | kr.0.07184 | kr.179.60 |
| 5.000 | kr.0.06450 | kr.322.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05681 | kr.568.10 |
| 20.000 | kr.0.05200 | kr.1,040.00 |
| 30.000 | kr.0.04959 | kr.1,487.70 |
| 50.000 | kr.0.04692 | kr.2,346.00 |
| 70.000 | kr.0.04537 | kr.3,175.90 |
| 100.000 | kr.0.04387 | kr.4,387.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

