2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A2R2BA01D

DigiKey Part Number
490-GRM1555C2A2R2BA01DTR-ND - Tape & Reel (TR)
490-GRM1555C2A2R2BA01DCT-ND - Cut Tape (CT)
490-GRM1555C2A2R2BA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A2R2BA01D
Description
CAP CER 2.2PF 100V C0G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A2R2BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
50kr.0.14140kr.7.07
100kr.0.12090kr.12.09
500kr.0.08604kr.43.02
1.000kr.0.07542kr.75.42
2.500kr.0.06432kr.160.80
5.000kr.0.05766kr.288.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05324kr.532.40
20.000kr.0.04865kr.973.00
30.000kr.0.04635kr.1,390.50
50.000kr.0.04381kr.2,190.50
70.000kr.0.04233kr.2,963.10
100.000kr.0.04090kr.4,090.00
120.000kr.0.04022kr.4,826.40
240.000kr.0.03795kr.9,108.00
250.000kr.0.03783kr.9,457.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000