22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A220JA01D

DigiKey Part Number
490-7303-2-ND - Tape & Reel (TR)
490-7303-1-ND - Cut Tape (CT)
490-7303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A220JA01D
Description
CAP CER 22PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A220JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21180kr.10.59
100kr.0.18200kr.18.20
500kr.0.13250kr.66.25
1.000kr.0.11716kr.117.16
2.500kr.0.10114kr.252.85
5.000kr.0.09150kr.457.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08119kr.811.90
20.000kr.0.07486kr.1,497.20
30.000kr.0.07170kr.2,151.00
50.000kr.0.06819kr.3,409.50
70.000kr.0.06614kr.4,629.80
100.000kr.0.06417kr.6,417.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750