
GRM1555C2A1R2CA01D | |
|---|---|
DigiKey Part Number | 490-7280-2-ND - Tape & Reel (TR) 490-7280-1-ND - Cut Tape (CT) 490-7280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A1R2CA01D |
Description | CAP CER 1.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A1R2CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08940 | kr.8.94 |
| 500 | kr.0.06276 | kr.31.38 |
| 1.000 | kr.0.05465 | kr.54.65 |
| 2.500 | kr.0.04610 | kr.115.25 |
| 5.000 | kr.0.04099 | kr.204.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03575 | kr.357.50 |
| 20.000 | kr.0.03240 | kr.648.00 |
| 30.000 | kr.0.03073 | kr.921.90 |
| 50.000 | kr.0.02887 | kr.1,443.50 |
| 70.000 | kr.0.02779 | kr.1,945.30 |
| 100.000 | kr.0.02675 | kr.2,675.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

