Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A181JE01D

DigiKey Part Number
490-GRM1555C2A181JE01DTR-ND - Tape & Reel (TR)
490-GRM1555C2A181JE01DCT-ND - Cut Tape (CT)
490-GRM1555C2A181JE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A181JE01D
Description
CAP CER 180PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
50kr.0.08200kr.4.10
100kr.0.06910kr.6.91
500kr.0.04788kr.23.94
1.000kr.0.04154kr.41.54
2.500kr.0.03479kr.86.98
5.000kr.0.03077kr.153.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02116kr.211.60
100.000kr.0.02059kr.2,059.00
120.000kr.0.02018kr.2,421.60
240.000kr.0.01881kr.4,514.40
250.000kr.0.01874kr.4,685.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000