
GRM1555C2A120JA01D | |
|---|---|
DigiKey Part Number | 490-7300-2-ND - Tape & Reel (TR) 490-7300-1-ND - Cut Tape (CT) 490-7300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A120JA01D |
Description | CAP CER 12PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A120JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29500 | kr.2.95 |
| 50 | kr.0.20000 | kr.10.00 |
| 100 | kr.0.17180 | kr.17.18 |
| 500 | kr.0.12462 | kr.62.31 |
| 1.000 | kr.0.11006 | kr.110.06 |
| 2.500 | kr.0.09479 | kr.236.97 |
| 5.000 | kr.0.08560 | kr.428.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07583 | kr.758.30 |
| 20.000 | kr.0.06981 | kr.1,396.20 |
| 30.000 | kr.0.06680 | kr.2,004.00 |
| 50.000 | kr.0.06346 | kr.3,173.00 |
| 70.000 | kr.0.06151 | kr.4,305.70 |
| 100.000 | kr.0.05963 | kr.5,963.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

