0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1HR80WA01D

DigiKey Part Number
490-6270-2-ND - Tape & Reel (TR)
490-6270-1-ND - Cut Tape (CT)
490-6270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1HR80WA01D
Description
CAP CER 0.8PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1HR80WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.142
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62400kr.6.24
50kr.0.43860kr.21.93
100kr.0.38320kr.38.32
500kr.0.28922kr.144.61
1.000kr.0.26022kr.260.22
2.500kr.0.22978kr.574.45
5.000kr.0.21146kr.1,057.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19078kr.1,907.80
20.000kr.0.17873kr.3,574.60
30.000kr.0.17270kr.5,181.00
50.000kr.0.16602kr.8,301.00
70.000kr.0.16211kr.11,347.70
100.000kr.0.15835kr.15,835.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250