
GRM1555C1HR80BA01J | |
|---|---|
DigiKey Part Number | 490-11411-2-ND - Tape & Reel (TR) 490-11411-1-ND - Cut Tape (CT) 490-11411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR80BA01J |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR80BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.23200 | kr.23.20 |
| 500 | kr.0.17080 | kr.85.40 |
| 1.000 | kr.0.15203 | kr.152.03 |
| 2.500 | kr.0.13220 | kr.330.50 |
| 5.000 | kr.0.12030 | kr.601.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.09128 | kr.4,564.00 |
| 100.000 | kr.0.08631 | kr.8,631.00 |
| 150.000 | kr.0.08382 | kr.12,573.00 |
| 250.000 | kr.0.08107 | kr.20,267.50 |
| 350.000 | kr.0.07945 | kr.27,807.50 |
| 500.000 | kr.0.07790 | kr.38,950.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

