
GRM1555C1HR60BA01D | |
|---|---|
DigiKey Part Number | 490-6265-2-ND - Tape & Reel (TR) 490-6265-1-ND - Cut Tape (CT) 490-6265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR60BA01D |
Description | CAP CER 0.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR60BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.39200 | kr.3.92 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23530 | kr.23.53 |
| 500 | kr.0.17322 | kr.86.61 |
| 1.000 | kr.0.15419 | kr.154.19 |
| 2.500 | kr.0.13408 | kr.335.20 |
| 5.000 | kr.0.12200 | kr.610.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10888 | kr.1,088.80 |
| 20.000 | kr.0.10095 | kr.2,019.00 |
| 30.000 | kr.0.09698 | kr.2,909.40 |
| 50.000 | kr.0.09258 | kr.4,629.00 |
| 70.000 | kr.0.09001 | kr.6,300.70 |
| 100.000 | kr.0.08754 | kr.8,754.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

