9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H9R1CA01D

DigiKey Part Number
490-8233-2-ND - Tape & Reel (TR)
490-8233-1-ND - Cut Tape (CT)
490-8233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H9R1CA01D
Description
CAP CER 9.1PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H9R1CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A9R1CAT2AKYOCERA AVX004025A9R1CAT2A-NDkr.0.31694Direct
C0402C919C5GACTUKEMET14.799399-14287-1-NDkr.3.87000Direct
In-Stock: 35.081
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14080kr.7.04
100kr.0.11980kr.11.98
500kr.0.08520kr.42.60
1.000kr.0.07469kr.74.69
2.500kr.0.06358kr.158.95
5.000kr.0.05693kr.284.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05000kr.500.00
20.000kr.0.04565kr.913.00
30.000kr.0.04347kr.1,304.10
50.000kr.0.04106kr.2,053.00
70.000kr.0.03964kr.2,774.80
100.000kr.0.03829kr.3,829.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750