Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H9R0CA01D

DigiKey Part Number
490-8232-2-ND - Tape & Reel (TR)
490-8232-1-ND - Cut Tape (CT)
490-8232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H9R0CA01D
Description
CAP CER 9PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H9R0CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.835
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03519kr.351.90
20.000kr.0.03478kr.695.60
30.000kr.0.03457kr.1,037.10
50.000kr.0.03432kr.1,716.00
70.000kr.0.03417kr.2,391.90
100.000kr.0.03403kr.3,403.00
120.000kr.0.03396kr.4,075.20
240.000kr.0.03372kr.8,092.80
250.000kr.0.03371kr.8,427.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.20000kr.2.00
50kr.0.13540kr.6.77
100kr.0.11610kr.11.61
500kr.0.08256kr.41.28
1.000kr.0.07230kr.72.30
2.500kr.0.06161kr.154.03
5.000kr.0.05516kr.275.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19800kr.1.98
50kr.0.13440kr.6.72
100kr.0.11520kr.11.52
500kr.0.08192kr.40.96
1.000kr.0.07174kr.71.74
2.500kr.0.06113kr.152.82
5.000kr.0.05473kr.273.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000