Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H751GA01D

DigiKey Part Number
490-6253-2-ND - Tape & Reel (TR)
490-6253-1-ND - Cut Tape (CT)
490-6253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H751GA01D
Description
CAP CER 750PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
750 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H751GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.031
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.72300kr.7.23
50kr.0.51720kr.25.86
100kr.0.45380kr.45.38
500kr.0.31628kr.158.14
1.000kr.0.30803kr.308.03
2.500kr.0.27845kr.696.12
5.000kr.0.25751kr.1,287.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24407kr.2,440.70
20.000kr.0.22884kr.4,576.80
30.000kr.0.22339kr.6,701.70
50.000kr.0.21536kr.10,768.00
70.000kr.0.21067kr.14,746.90
100.000kr.0.20974kr.20,974.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000