
GRM1555C1H750JA01D | |
|---|---|
DigiKey Part Number | 490-5951-2-ND - Tape & Reel (TR) 490-5951-1-ND - Cut Tape (CT) 490-5951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H750JA01D |
Description | CAP CER 75PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H750JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20160 | kr.10.08 |
| 100 | kr.0.17310 | kr.17.31 |
| 500 | kr.0.12554 | kr.62.77 |
| 1.000 | kr.0.11089 | kr.110.89 |
| 2.500 | kr.0.09558 | kr.238.95 |
| 5.000 | kr.0.08635 | kr.431.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07653 | kr.765.30 |
| 20.000 | kr.0.07048 | kr.1,409.60 |
| 30.000 | kr.0.06745 | kr.2,023.50 |
| 50.000 | kr.0.06410 | kr.3,205.00 |
| 70.000 | kr.0.06214 | kr.4,349.80 |
| 100.000 | kr.0.06026 | kr.6,026.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

