
GRM1555C1H681GA01D | |
|---|---|
DigiKey Part Number | 490-8220-2-ND - Tape & Reel (TR) 490-8220-1-ND - Cut Tape (CT) 490-8220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H681GA01D |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H681GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.20040 | kr.10.02 |
| 100 | kr.0.17240 | kr.17.24 |
| 500 | kr.0.12478 | kr.62.39 |
| 1.000 | kr.0.11025 | kr.110.25 |
| 2.500 | kr.0.09500 | kr.237.50 |
| 5.000 | kr.0.08583 | kr.429.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07606 | kr.760.60 |
| 20.000 | kr.0.07004 | kr.1,400.80 |
| 30.000 | kr.0.06703 | kr.2,010.90 |
| 50.000 | kr.0.06369 | kr.3,184.50 |
| 70.000 | kr.0.06174 | kr.4,321.80 |
| 100.000 | kr.0.05987 | kr.5,987.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

