
GRM1555C1H5R7WA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H5R7WA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H5R7WA01DCT-ND - Cut Tape (CT) 490-GRM1555C1H5R7WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H5R7WA01D |
Description | CAP CER 5.7PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H5R7WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62400 | kr.6.24 |
| 50 | kr.0.43860 | kr.21.93 |
| 100 | kr.0.38320 | kr.38.32 |
| 500 | kr.0.28922 | kr.144.61 |
| 1.000 | kr.0.26022 | kr.260.22 |
| 2.500 | kr.0.22978 | kr.574.45 |
| 5.000 | kr.0.21146 | kr.1,057.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19078 | kr.1,907.80 |
| 20.000 | kr.0.17873 | kr.3,574.60 |
| 30.000 | kr.0.17270 | kr.5,181.00 |
| 50.000 | kr.0.16602 | kr.8,301.00 |
| 70.000 | kr.0.16211 | kr.11,347.70 |
| 100.000 | kr.0.15835 | kr.15,835.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

