
GRM1555C1H5R6WA01D | |
|---|---|
DigiKey Part Number | 490-8217-2-ND - Tape & Reel (TR) 490-8217-1-ND - Cut Tape (CT) 490-8217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H5R6WA01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H5R6WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29160 | kr.14.58 |
| 100 | kr.0.25300 | kr.25.30 |
| 500 | kr.0.18690 | kr.93.45 |
| 1.000 | kr.0.16662 | kr.166.62 |
| 2.500 | kr.0.14531 | kr.363.27 |
| 5.000 | kr.0.13248 | kr.662.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11846 | kr.1,184.60 |
| 20.000 | kr.0.11004 | kr.2,200.80 |
| 30.000 | kr.0.10582 | kr.3,174.60 |
| 50.000 | kr.0.10115 | kr.5,057.50 |
| 70.000 | kr.0.09843 | kr.6,890.10 |
| 100.000 | kr.0.09580 | kr.9,580.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

