5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H5R1DA01D

DigiKey Part Number
490-5945-2-ND - Tape & Reel (TR)
490-5945-1-ND - Cut Tape (CT)
490-5945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H5R1DA01D
Description
CAP CER 5.1PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H5R1DA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.288
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
50kr.0.14280kr.7.14
100kr.0.12150kr.12.15
500kr.0.08642kr.43.21
1.000kr.0.07575kr.75.75
2.500kr.0.06448kr.161.20
5.000kr.0.05774kr.288.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05071kr.507.10
20.000kr.0.04630kr.926.00
30.000kr.0.04408kr.1,322.40
50.000kr.0.04164kr.2,082.00
70.000kr.0.04021kr.2,814.70
100.000kr.0.03883kr.3,883.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000