
GRM1555C1H4R7BA01D | |
|---|---|
DigiKey Part Number | 490-6244-2-ND - Tape & Reel (TR) 490-6244-1-ND - Cut Tape (CT) 490-6244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H4R7BA01D |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H4R7BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 50 | kr.0.12600 | kr.6.30 |
| 100 | kr.0.10670 | kr.10.67 |
| 500 | kr.0.07562 | kr.37.81 |
| 1.000 | kr.0.06604 | kr.66.04 |
| 2.500 | kr.0.05602 | kr.140.05 |
| 5.000 | kr.0.05001 | kr.250.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04378 | kr.437.80 |
| 20.000 | kr.0.03985 | kr.797.00 |
| 30.000 | kr.0.03788 | kr.1,136.40 |
| 50.000 | kr.0.03569 | kr.1,784.50 |
| 70.000 | kr.0.03442 | kr.2,409.40 |
| 100.000 | kr.0.03319 | kr.3,319.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

