
GRM1555C1H430JA01D | |
|---|---|
DigiKey Part Number | 490-5941-2-ND - Tape & Reel (TR) 490-5941-1-ND - Cut Tape (CT) 490-5941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H430JA01D |
Description | CAP CER 43PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H430JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30200 | kr.3.02 |
| 50 | kr.0.20440 | kr.10.22 |
| 100 | kr.0.17550 | kr.17.55 |
| 500 | kr.0.12732 | kr.63.66 |
| 1.000 | kr.0.11246 | kr.112.46 |
| 2.500 | kr.0.09694 | kr.242.35 |
| 5.000 | kr.0.08758 | kr.437.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07762 | kr.776.20 |
| 20.000 | kr.0.07148 | kr.1,429.60 |
| 30.000 | kr.0.06841 | kr.2,052.30 |
| 50.000 | kr.0.06501 | kr.3,250.50 |
| 70.000 | kr.0.06302 | kr.4,411.40 |
| 100.000 | kr.0.06111 | kr.6,111.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

