3.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H3R5CA01D

DigiKey Part Number
490-11392-2-ND - Tape & Reel (TR)
490-11392-1-ND - Cut Tape (CT)
490-11392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H3R5CA01D
Description
CAP CER 3.5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
3.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H3R5CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.687
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26400kr.2.64
50kr.0.17740kr.8.87
100kr.0.15170kr.15.17
500kr.0.10918kr.54.59
1.000kr.0.09619kr.96.19
2.500kr.0.08251kr.206.28
5.000kr.0.07428kr.371.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06560kr.656.00
20.000kr.0.06021kr.1,204.20
30.000kr.0.05751kr.1,725.30
50.000kr.0.05452kr.2,726.00
70.000kr.0.05278kr.3,694.60
100.000kr.0.05110kr.5,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000