3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H3R3BA01D

DigiKey Part Number
490-6238-2-ND - Tape & Reel (TR)
490-6238-1-ND - Cut Tape (CT)
490-6238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H3R3BA01D
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H3R3BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17400kr.1.74
50kr.0.11840kr.5.92
100kr.0.10030kr.10.03
500kr.0.07086kr.35.43
1.000kr.0.06186kr.61.86
2.500kr.0.05244kr.131.10
5.000kr.0.04680kr.234.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03508kr.350.80
20.000kr.0.03467kr.693.40
30.000kr.0.03446kr.1,033.80
50.000kr.0.03422kr.1,711.00
70.000kr.0.03377kr.2,363.90
100.000kr.0.03256kr.3,256.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000