
GRM1555C1H391JA01J | |
|---|---|
DigiKey Part Number | 490-6236-2-ND - Tape & Reel (TR) 490-6236-1-ND - Cut Tape (CT) 490-6236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H391JA01J |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H391JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 50 | kr.0.18040 | kr.9.02 |
| 100 | kr.0.15550 | kr.15.55 |
| 500 | kr.0.10124 | kr.50.62 |
| 1.000 | kr.0.08134 | kr.81.34 |
| 2.500 | kr.0.06989 | kr.174.72 |
| 5.000 | kr.0.06298 | kr.314.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04747 | kr.2,373.50 |
| 100.000 | kr.0.04710 | kr.4,710.00 |
| 150.000 | kr.0.04690 | kr.7,035.00 |
| 250.000 | kr.0.04668 | kr.11,670.00 |
| 350.000 | kr.0.04655 | kr.16,292.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

