
| GRM1555C1H391FA01D | |
|---|---|
| DigiKey Part Number | 490-8202-2-ND - Tape & Reel (TR) 490-8202-1-ND - Cut Tape (CT) 490-8202-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM1555C1H391FA01D | 
| Description | CAP CER 390PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM1555C1H391FA01D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.37100 | kr.3.71 | 
| 50 | kr.0.25600 | kr.12.80 | 
| 100 | kr.0.22140 | kr.22.14 | 
| 500 | kr.0.16268 | kr.81.34 | 
| 1.000 | kr.0.14157 | kr.141.57 | 
| 2.500 | kr.0.12608 | kr.315.20 | 
| 5.000 | kr.0.11471 | kr.573.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.10157 | kr.1,015.70 | 
| 20.000 | kr.0.09405 | kr.1,881.00 | 
| 30.000 | kr.0.09029 | kr.2,708.70 | 
| 50.000 | kr.0.08613 | kr.4,306.50 | 
| 70.000 | kr.0.08545 | kr.5,981.50 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark