
GRM1555C1H361GA01D | |
|---|---|
DigiKey Part Number | 490-8201-2-ND - Tape & Reel (TR) 490-8201-1-ND - Cut Tape (CT) 490-8201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H361GA01D |
Description | CAP CER 360PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 360 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H361GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62700 | kr.6.27 |
| 50 | kr.0.44160 | kr.22.08 |
| 100 | kr.0.38590 | kr.38.59 |
| 500 | kr.0.29210 | kr.146.05 |
| 1.000 | kr.0.24608 | kr.246.08 |
| 2.500 | kr.0.22167 | kr.554.18 |
| 5.000 | kr.0.21254 | kr.1,062.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19043 | kr.1,904.30 |
| 20.000 | kr.0.18218 | kr.3,643.60 |
| 30.000 | kr.0.18139 | kr.5,441.70 |
| 50.000 | kr.0.17762 | kr.8,881.00 |
| 70.000 | kr.0.17353 | kr.12,147.10 |
| 100.000 | kr.0.16959 | kr.16,959.00 |
| 120.000 | kr.0.16773 | kr.20,127.60 |
| 240.000 | kr.0.16731 | kr.40,154.40 |
| 250.000 | kr.0.16111 | kr.40,277.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

