360 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H361GA01D

DigiKey Part Number
490-8201-2-ND - Tape & Reel (TR)
490-8201-1-ND - Cut Tape (CT)
490-8201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H361GA01D
Description
CAP CER 360PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
360 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H361GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.161
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.65600kr.6.56
50kr.0.46560kr.23.28
100kr.0.40700kr.40.70
500kr.0.30812kr.154.06
1.000kr.0.27771kr.277.71
2.500kr.0.24568kr.614.20
5.000kr.0.22640kr.1,132.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20452kr.2,045.20
20.000kr.0.19184kr.3,836.80
30.000kr.0.18549kr.5,564.70
50.000kr.0.17846kr.8,923.00
70.000kr.0.17434kr.12,203.80
100.000kr.0.17039kr.17,039.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000