36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H360JA01D

DigiKey Part Number
490-5937-2-ND - Tape & Reel (TR)
490-5937-1-ND - Cut Tape (CT)
490-5937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H360JA01D
Description
CAP CER 36PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H360JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H360GA01DMurata Electronics63.948490-11389-1-NDkr.0.76000Upgrade
04025A360JAT2AKYOCERA AVX42.826478-10099-1-NDkr.0.70000Direct
C0402C360J5GACTUKEMET14.423399-C0402C360J5GACTUCT-NDkr.2.47000Direct
CL05C360JB5NNNCSamsung Electro-Mechanics71276-1686-1-NDkr.1.01000Direct
04025A360FAT2AKYOCERA AVX004025A360FAT2A-NDkr.0.85442Upgrade
In-Stock: 69.083
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20160kr.10.08
100kr.0.17310kr.17.31
500kr.0.12554kr.62.77
1.000kr.0.11089kr.110.89
2.500kr.0.09558kr.238.95
5.000kr.0.08635kr.431.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07653kr.765.30
20.000kr.0.07048kr.1,409.60
30.000kr.0.06745kr.2,023.50
50.000kr.0.06410kr.3,205.00
70.000kr.0.06214kr.4,349.80
100.000kr.0.06026kr.6,026.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750