
GRM1555C1H331GA01D | |
|---|---|
DigiKey Part Number | 490-8199-2-ND - Tape & Reel (TR) 490-8199-1-ND - Cut Tape (CT) 490-8199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H331GA01D |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H331GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28300 | kr.2.83 |
| 50 | kr.0.19300 | kr.9.65 |
| 100 | kr.0.16530 | kr.16.53 |
| 500 | kr.0.11960 | kr.59.80 |
| 1.000 | kr.0.10558 | kr.105.58 |
| 2.500 | kr.0.09079 | kr.226.97 |
| 5.000 | kr.0.08191 | kr.409.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07249 | kr.724.90 |
| 20.000 | kr.0.06666 | kr.1,333.20 |
| 30.000 | kr.0.06375 | kr.1,912.50 |
| 50.000 | kr.0.06052 | kr.3,026.00 |
| 70.000 | kr.0.05864 | kr.4,104.80 |
| 100.000 | kr.0.05683 | kr.5,683.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

