330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H331FA01D

DigiKey Part Number
490-6233-2-ND - Tape & Reel (TR)
490-6233-1-ND - Cut Tape (CT)
490-6233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H331FA01D
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H331FA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
50kr.0.21800kr.10.90
100kr.0.18770kr.18.77
500kr.0.13644kr.68.22
1.000kr.0.12078kr.120.78
2.500kr.0.10433kr.260.82
5.000kr.0.09444kr.472.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08385kr.838.50
20.000kr.0.07737kr.1,547.40
30.000kr.0.07412kr.2,223.60
50.000kr.0.07053kr.3,526.50
70.000kr.0.06843kr.4,790.10
100.000kr.0.06641kr.6,641.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750