30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H300JA01D

DigiKey Part Number
490-5935-2-ND - Tape & Reel (TR)
490-5935-1-ND - Cut Tape (CT)
490-5935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H300JA01D
Description
CAP CER 30PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H300JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102.279
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30200kr.3.02
50kr.0.20440kr.10.22
100kr.0.17550kr.17.55
500kr.0.12732kr.63.66
1.000kr.0.11246kr.112.46
2.500kr.0.09694kr.242.35
5.000kr.0.08758kr.437.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07762kr.776.20
20.000kr.0.07148kr.1,429.60
30.000kr.0.06841kr.2,052.30
50.000kr.0.06501kr.3,250.50
70.000kr.0.06302kr.4,411.40
100.000kr.0.06111kr.6,111.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000