2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H2R5BA01D

DigiKey Part Number
490-8196-2-ND - Tape & Reel (TR)
490-8196-1-ND - Cut Tape (CT)
490-8196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H2R5BA01D
Description
CAP CER 2.5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H2R5BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.001
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.37300kr.3.73
50kr.0.25980kr.12.99
100kr.0.22440kr.22.44
500kr.0.16500kr.82.50
1.000kr.0.14686kr.146.86
2.500kr.0.12770kr.319.25
5.000kr.0.11619kr.580.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08978kr.897.80
20.000kr.0.08216kr.1,643.20
30.000kr.0.08174kr.2,452.20
50.000kr.0.08125kr.4,062.50
70.000kr.0.08096kr.5,667.20
100.000kr.0.08068kr.8,068.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750