2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H2R0BA01D

DigiKey Part Number
490-6226-2-ND - Tape & Reel (TR)
490-6226-1-ND - Cut Tape (CT)
490-6226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H2R0BA01D
Description
CAP CER 2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H2R0BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A2R0BAT2AKYOCERA AVX12.160478-04025A2R0BAT2ACT-NDkr.1.86000Direct
C0402C209B5GACTUKEMET19.019399-14271-1-NDkr.3.72000Direct
In-Stock: 156.608
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
50kr.0.19360kr.9.68
100kr.0.16540kr.16.54
500kr.0.11974kr.59.87
1.000kr.0.10570kr.105.70
2.500kr.0.09092kr.227.30
5.000kr.0.08205kr.410.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07262kr.726.20
20.000kr.0.06679kr.1,335.80
30.000kr.0.06388kr.1,916.40
50.000kr.0.06065kr.3,032.50
70.000kr.0.05876kr.4,113.20
100.000kr.0.05695kr.5,695.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000